- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413760-3
413760-3
TE Connectivity / AMP Brand
JACK,75 OHM,COML BNC,HEX CRIMP
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
JACK,75 OHM,COML BNC,HEX CRIMP
Product Highlights:
- Connector - RF
- Jack
- Housing Gender = Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 4137603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413760-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.