- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413631-2
413631-2
TE Connectivity / AMP Brand
JACK, RTANG, PCB, 50 OHM, BNC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
JACK, RTANG, PCB, 50 OHM, BNC
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- Not Stacked
Search Keywords: 4136312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413631-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:4 GHz
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.54
45
$8.03
95
$7.54
200
$7.11
5,040
$5.96
10,000 +
$4.96
Click for Quote
Log in
to unlock special pricing