Available Replacements
ROHs Equivalent
5413589-9 5413589-9 TE Connectivity / AMP Brand
5413589-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

413589-9

A 75-ohm BNC plug connector designed for hex crimp termination onto various RG-59 type coaxial cables.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
A 75-ohm BNC plug connector designed for hex crimp termination onto various RG-59 type coaxial cables.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Not Stacked
Search Keywords: 4135899
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 413589-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -55 to 85 °C
Dimension: 29.46 x 14.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 413589-9 discontinued?
Yes, 413589-9 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 413589-9 RoHS compliant?
No, 413589-9 is not RoHS compliant.
What is the lead time for 413589-9?
The standard lead time for 413589-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.587
20
$4.170
85
$4.110
200
$4.010
350
$3.950
400
$3.860
500
$3.060
1,000 +
$2.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!