- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413589-1
413589-1
TE Connectivity / AMP Brand
Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Bulk
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords: 4135891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413589-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:29.46 x 14.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,622
Can Ship immediately
Minimum Order Quantity:
10