- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413588-8
413588-8
TE Connectivity / AMP Brand
BNC RTANG HEX CRMP PLUG 75 OHM
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BNC RTANG HEX CRMP PLUG 75 OHM
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords: 4135888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413588-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:26.54 x 39.43 x 14.38 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.