- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 41356
RING 12-10 1/4 .040TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 12-10 1/4 .040TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 41356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
2500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.1518
5,000
$0.1508
10,000
$0.1477
25,000
$0.1449
50,000
$0.1309
100,000
$0.1161
150,000 +
$0.1158
Click for Quote
Log in
to unlock special pricing