Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

413524-5

JACK DECOUPLER PCB RTANG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
JACK DECOUPLER PCB RTANG
Product Highlights:
  • Terminate To Printed Circuit Board
  • Connector Impedance = 50 ?
  • Capacitance = 9,400 pF
  • Without ESD Protection
  • Voltage Rating = 1500 VDC
Search Keywords: 4135245
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 413524-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 31
Type: Decoupled BNC
Impedance: 50 Ohm
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Dimension: 41.27 x 19.3 x 15.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 413524-5 RoHS compliant?
Yes, 413524-5 is RoHS compliant.
What is the lead time for 413524-5?
The standard lead time for 413524-5 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
114   can ship 1/1/27
MOQ for out of Stock Qty:
117
40 Weeks can ship 8/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.72
25
$36.78
100
$34.94
117
$33.20
233
$17.65
349
$12.44
465 +
$12.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!