- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413515-9
413515-9
TE Connectivity / AMP Brand
JACK,DECOUPLER,RTANG,BNC PCB
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
JACK,DECOUPLER,RTANG,BNC PCB
Product Highlights:
- Applies To Printed Circuit Board
- Connector Impedance = 50 ?
- Capacitance = 9,400 pF
- Without ESD Protection
- Voltage Rating = 1500 VDC
Search Keywords: 4135159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413515-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:Decoupled BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.92 x 19.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Ships today, if you order in
Minimum Order Quantity:
31
Order Increment:
31
Price (USD)
Qty
Unit Price
31
$5.06
62
$4.94
124
$4.87
279
$4.74
527
$3.73
1,023
$3.16
2,511
$2.78
5,022 +
$2.29
Click for Quote
Log in
to unlock special pricing