- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 41343
SPADE 164(4.17MM) 20-16 AWG TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SPADE 164(4.17MM) 20-16 AWG TPBR
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 41343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Color:N/R
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 41343 RoHS compliant?
Yes, 41343 is RoHS compliant.
What is the lead time for 41343?
The standard lead time for 41343 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,150
Ships today, if you order in
Minimum Order Quantity:
2500
25 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
2,500
$0.1218
5,000
$0.1194
7,500
$0.1182
15,000
$0.1171
30,000
$0.1161
60,000
$0.1151
105,000
$0.1144
150,000 +
$0.1134
Click for Quote
Log in
to unlock special pricing