Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

41339

250 FASTON,TAB,BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
250 FASTON,TAB,BR
Product Highlights:
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Single
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 41339
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    41339
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 41339 RoHS compliant?
Yes, 41339 is RoHS compliant.
What is the lead time for 41339?
The standard lead time for 41339 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
22 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3058
3,000
$0.2809
5,000
$0.2795
10,000
$0.2788
15,000
$0.2781
20,000 +
$0.2774
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!