- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413249-1
413249-1
TE Connectivity / AMP Brand
Conn 2.8mm RCP 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn 2.8mm RCP 50Ohm Crimp ST Cable Mount Gold
Product Highlights:
- Connector
- 2.8 mm Product Line
- Terminate To Coaxial Cable
- Jack
- Not Sealed
Search Keywords: 4132491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413249-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2.8 mm
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
359
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$211.34
100
$208.17
250
$205.05
495
$201.97
989
$103.26
1,483
$70.32
1,977 +
$68.91
Click for Quote
Log in
to unlock special pricing