Available Replacements
ROHs Equivalent
5413194-2
5413194-2

TE Connectivity / AMP Brand

In Stock: 664

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

BNC, RT ANG, PCB, JACK

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
BNC, RT ANG, PCB, JACK
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle
Search Keywords: 4131942
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    413194-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    14.76 x 34.93 x 13.18 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
36 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
79
$16.25
158
$10.00
237
$7.92
315 +
$7.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!