- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413194-1
413194-1
TE Connectivity / AMP Brand
BNC, RT ANG, PCB, JACK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
BNC, RT ANG, PCB, JACK
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 4131941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413194-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.76 x 34.93 x 13.18 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
97
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
97
$25.16
193
$13.39
289
$9.44
385 +
$9.25
Click for Quote
Log in
to unlock special pricing