- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413024-1
413024-1
TE Connectivity / AMP Brand
JACK REAR MOUNT BLINDMATE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JACK REAR MOUNT BLINDMATE
Product Highlights:
- Connector
- 2.8 mm Product Line
- Terminate To Coaxial Cable
- Jack
- Not Sealed
Search Keywords: 4130241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413024-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2.8 mm
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:12.31 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
63
$1,048.10
125
$539.60
188
$366.33
250 +
$359.00
Click for Quote
Log in
to unlock special pricing