- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413012-1
413012-1
TE Connectivity / AMP Brand
PLUG,FLOATING,BLINDMATE 2.8MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PLUG,FLOATING,BLINDMATE 2.8MM
Product Highlights:
- Connector
- 2.8 mm Product Line
- Terminate To Coaxial Cable
- Plug
- Not Sealed
Search Keywords: 4130121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413012-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2.8 mm
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:11.05 x 7.24 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
1
$355.18
10
$349.85
25
$344.61
50
$339.44
63
$334.35
125
$172.14
188
$116.86
250 +
$114.53
Click for Quote
Log in
to unlock special pricing