- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 41290
Quick Disconnect Terminal - Brass - M/M 9.91mm - Loose.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal - Brass - M/M 9.91mm - Loose.
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Multiple
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 41290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,260
Can Ship immediately
On Order:
50,000
can ship 7/10/26
Manufacturer Stock:
10,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1124
3,000
$0.1054
5,000
$0.1034
8,000
$0.1029
25,000
$0.1024
50,000
$0.1021
100,000
$0.1019
150,000 +
$0.1016
Click for Quote
Log in
to unlock special pricing