- Home ›
- All Products›
- 41278
TAPER PIN,STRIP,TIN-L;53SER,082 TEMP1/2H
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAPER PIN,STRIP,TIN-L;53SER,082 TEMP1/2H
Search Keywords: 41278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Profile:Standard
-
Packaging Method:Reel
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material:Tin-Lead
-
Terminal Orientation:Straight
-
Power Terminal Type:Taper Pin
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Packaging Quantity:10000
-
Contact Base Material:Brass Alloy
-
PCB Mount Orientation:Vertical
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:24 – 22 AWG, .2 – .4 mm²
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Fabrication:Stamped & Formed
-
Product Length:.49 in, 12.45 mm
-
Strip Orientation:End Feed
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25,000
$2.641
50,000
$1.349
75,000
$0.918
100,000 +
$0.900
Click for Quote
Log in
to unlock special pricing