- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1241961-3
4-1241961-3
TE Connectivity / AMP Brand
2POS.STD.TIMER HSG.MARK II
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2POS.STD.TIMER HSG.MARK II
Search Keywords: 412419613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1241961-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,400
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
300
$0.5608
5,000
$0.5594
7,500
$0.5580
10,000
$0.5566
15,200
$0.5552
30,400
$0.2930
45,600
$0.2015
60,800 +
$0.1975
Click for Quote
Log in
to unlock special pricing