- Home ›
- All Products›
- 4-1241852-3
4-1241852-3
TE Connectivity / AMP Brand
HV100 CONN2X3P VERT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HV100 CONN2X3P VERT
Search Keywords: 412418523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1241852-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Row-to-Row Spacing:.1 in, 2.54 mm
-
Number of Rows:2
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Mating Pin Diameter:.025 in, .63 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Height:.335 in, 8.5 mm
-
Connector Profile:Standard
-
Stackable:Yes
-
Termination Post & Tail Length:.067 in, 1.7 mm
-
Contact Type:Socket
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Mating Square Post Dimension:.025 in, .64 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Sealable:No
-
Mating Entry Location:Top
-
PCB Mount Orientation:Vertical
-
Number of Positions:3
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Material:Polyester GF
-
Packaging Type:Tube
-
Primary Product Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1638
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,638
$2.131
3,276
$1.128
4,914
$0.794
6,552 +
$0.778
Click for Quote
Log in
to unlock special pricing