Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1197635-5

Lamp Has Power 250 W And Volt 24 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Lamp Has Power 250 W And Volt 24 V
Search Keywords: 411976355
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1197635-5
Alias/AKA: 988208-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539214040
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 4-1197635-5?
The recommended replacement for 4-1197635-5 is NAE-143-3 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 4-1197635-5 RoHS compliant?
Yes, 4-1197635-5 is RoHS compliant.
What is the lead time for 4-1197635-5?
The standard lead time for 4-1197635-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$56.90
5
$50.77
10
$49.25
25
$47.14
50
$36.16
100
$28.48
250 +
$23.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!