- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 41124
RING .190 (4.82 MM) 12-10 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RING .190 (4.82 MM) 12-10 AWG TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 41124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
3,000
$0.1240
6,000
$0.1224
9,000
$0.1214
12,000
$0.1194
27,000
$0.1184
51,000
$0.1174
102,000
$0.1094
150,000 +
$0.1089
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT