Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1123724-3

3.96EP HDR ASSY 3(5)P RED

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96EP HDR ASSY 3(5)P RED
Search Keywords: 411237243
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1123724-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector System: Wire-to-Board
Connector Mounting Type: Board Mount
Connector Profile: Low
Packaging Method: Bag
Sealable: No
Number of Power Positions: 5
Contact Mating Area Plating Material: Tin
Mating Retention Type: Latch
Packaging Quantity: 4000
Contact Layout: Inline
PCB Contact Termination Area Plating Material: Tin
Mating Alignment: With
Contact Base Material: Brass
Housing Material: PBT GF
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Alignment: Without
Number of Positions: 5
Number of Rows: 1
Contact Current Rating (Max): 8 A
Connector & Housing Type: Plug
PCB Mount Orientation: Vertical
Housing Color: Red
Contact Retention Within Housing: Without
Circuit Application: Power
Mating Retention: With
Rectangular Power Connector Type: Header
PCB Mount Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Type: Pin
Header Type: Partially Shrouded
UL Flammability Rating: UL 94HB
Operating Temperature Range: -25 – 105 °C, -13 – 221 °F
Termination Post & Tail Length: .125 in, 3.18 mm
Operating Voltage: 250 VAC, 250 VDC
PCB Thickness (Recommended): .062 in, 1.57 mm
Centerline (Pitch): .156 in, 3.96 mm
Contact Mating Area Plating Material Thickness: 39.37 µin, 1 µm
Mating Post Length: .303 in, 7.7 mm
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Product Width: .421 in, 10.7 mm
Product Length: .777 in, 19.74 mm
Connector Height: .32 in, 8.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1123724-3 RoHS compliant?
Yes, 4-1123724-3 is RoHS compliant.
What is the lead time for 4-1123724-3?
The standard lead time for 4-1123724-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
2000
16 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1616
4,000
$0.1212
6,000
$0.1131
8,000 +
$0.1108
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!