Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1123723-8

3.96 EP HDR ASSY 8P(RED)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP HDR ASSY 8P(RED)
Search Keywords: 411237238
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1123723-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Mating Retention Type:
    Latch
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Alignment:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Positions:
    8
  • Connector Profile:
    Low
  • Contact Retention Within Housing:
    Without
  • Contact Current Rating (Max):
    8 A
  • Circuit Application:
    Power
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Layout:
    Inline
  • Connector System:
    Wire-to-Board
  • Contact Base Material:
    Brass
  • Housing Color:
    Red
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Packaging Method:
    Bag
  • Housing Material:
    PBT GF
  • Number of Power Positions:
    8
  • PCB Mount Retention:
    Without
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Packaging Quantity:
    1000
  • Mating Retention:
    With
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Connector & Housing Type:
    Plug
  • Sealable:
    No
  • Rectangular Power Connector Type:
    Header
  • PCB Mount Orientation:
    Vertical
  • Header Type:
    Partially Shrouded
  • Contact Type:
    Pin
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Operating Voltage:
    250 VAC, 250 VDC
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Contact Mating Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Mating Post Length:
    .3 in, 7.7 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • UL Flammability Rating:
    UL 94HB
  • Connector Height:
    .32 in, 8.2 mm
  • Product Width:
    .421 in, 10.7 mm
  • Product Length:
    1.245 in, 31.62 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1123723-8 RoHS compliant?
Yes, 4-1123723-8 is RoHS compliant.
What is the lead time for 4-1123723-8?
The standard lead time for 4-1123723-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
28000
MOQ for out of Stock Qty:
28000
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3022
28,000 +
$0.2747
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!