- Home ›
- All Products›
- 4-1123723-5
TE Connectivity / AMP Brand
4-1123723-5
3.96 EP HDR ASSY 5P(RED)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 5P(RED)
Search Keywords: 411237235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1123723-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Layout:Inline
-
Housing Material:PBT GF
-
Mating Retention:With
-
Connector & Housing Type:Plug
-
PCB Mount Retention:Without
-
Contact Retention Within Housing:Without
-
Housing Color:Red
-
Packaging Quantity:2000
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Mating Alignment:With
-
Number of Power Positions:5
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Rectangular Power Connector Type:Header
-
Mating Retention Type:Latch
-
Connector Profile:Low
-
Sealable:No
-
Number of Positions:5
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Current Rating (Max):8 A
-
Packaging Method:Bag
-
Connector System:Wire-to-Board
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Partially Shrouded
-
UL Flammability Rating:UL 94HB
-
Contact Type:Pin
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Voltage:250 VAC, 250 VDC
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Post Length:.3 in, 7.7 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Product Length:.777 in, 19.74 mm
-
Product Width:.421 in, 10.7 mm
-
Connector Height:.32 in, 8.2 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-1123723-5 RoHS compliant?
Yes, 4-1123723-5 is RoHS compliant.
What is the lead time for 4-1123723-5?
The standard lead time for 4-1123723-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
16 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
2,000
$0.2422
4,000
$0.1817
6,000
$0.1696
8,000 +
$0.1662
Click for Quote
Log in
to unlock special pricing