- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1123722-9
4-1123722-9
TE Connectivity / AMP Brand
3.96 EP PLUG HSG 9P(RED)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP PLUG HSG 9P(RED)
Search Keywords: 411237229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1123722-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
900
$0.1496
1,800
$0.1405
5,400
$0.1325
8,100
$0.1306
10,800
$0.1271
25,200
$0.1101
50,400
$0.1058
100,800 +
$0.0814
Click for Quote
Log in
to unlock special pricing