Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1123722-5

3.96 EP PLUG HSG 5P(RED)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.96 EP PLUG HSG 5P(RED)
Search Keywords: 411237225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1123722-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1600
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1123722-5 RoHS compliant?
Yes, 4-1123722-5 is RoHS compliant.
What is the lead time for 4-1123722-5?
The standard lead time for 4-1123722-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,400
Can Ship immediately
Minimum Order Quantity:
1600
Order Increment:
1600
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,600
$0.0755
3,200
$0.0731
6,400
$0.0715
11,200
$0.0710
25,600
$0.0603
51,200
$0.0592
100,800
$0.0455
150,400 +
$0.0454
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!