- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 4-1106204-5
4-1106204-5
TE Connectivity / AMP Brand
Connector Accessories Protective Housing Cover Straight Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Protective Housing Cover Straight Box
Product Highlights:
- EMV-K Series, HIP-K Series
- Protective Housing Cover
- Product Size = 8
- Dimensions (L x H x W) = 156.00 x 19.00 x 53.00 mm
- Locking Device Type = Screw Lock on Hood
Search Keywords: 411062045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1106204-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Protective Housing Cover
-
Dimension:156 x 53 x 19 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$375.19
20
$198.63
30
$139.78
40 +
$136.98
Click for Quote
Log in
to unlock special pricing