- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1106057-4
4-1106057-4
TE Connectivity / AMP Brand
The 4-1106057-4 is a black, corrosion-resistant protective cover for Size 1 connector housings of the HIP-K and EMV-K series.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
The 4-1106057-4 is a black, corrosion-resistant protective cover for Size 1 connector housings of the HIP-K and EMV-K series.
Search Keywords: 411060574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1106057-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:5
-
Accessory Type:Hexagonal Adapter
-
Product Type:Accessory
-
Material:Brass
-
Thread Size:PG21
-
Comment:Order O-ring separately.
-
Corrosion Protected:Yes
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$4.16
100
$4.00
350
$3.85
900
$3.70
3,000 +
$3.56
Click for Quote
Log in
to unlock special pricing