- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4-1105151-2
4-1105151-2
TE Connectivity / AMP Brand
HSS-C-Bu.Au.10,0 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HSS-C-Bu.Au.10,0 qmm
Search Keywords: 411051512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1105151-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:7 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
695
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.41
30
$13.85
100
$13.32
300
$12.81
800 +
$12.32
Click for Quote
Log in
to unlock special pricing
Accessories