- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4-1105151-1
4-1105151-1
TE Connectivity / AMP Brand
HSS-C-Bu.Ag.10,0 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSS-C-Bu.Ag.10,0 qmm
Search Keywords: 411051511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1105151-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:7 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
50
$50.43
100
$26.70
150
$18.79
200 +
$18.41
Click for Quote
Log in
to unlock special pricing
Accessories