- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4-1105101-2
4-1105101-2
TE Connectivity / AMP Brand
HE/HA-C-BU.AU.2,5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HE/HA-C-BU.AU.2,5
Search Keywords: 411051012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1105101-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,503
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$17.53
250
$17.49
500
$17.45
1,250
$17.41
2,500
$8.89
3,750
$6.05
5,000 +
$5.93
Click for Quote
Log in
to unlock special pricing
Accessories