Image is representational - see mfr. specs

HN.D-C-BU.AG.1,5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HN.D-C-BU.AG.1,5
Product Highlights:
  • HN.D Series
  • Contact
  • Contact Type = Crimp Terminal
  • Female
  • Wire Range = 1.50² [15.5] mm [AWG]
Search Keywords: 411050511
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1105051-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Type:
    Power,Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    15 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
50
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.134
3,000 +
$1.940
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!