- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4-1105050-2
4-1105050-2
TE Connectivity / AMP Brand
HN.D-C-STI.AU.1,5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HN.D-C-STI.AU.1,5
Product Highlights:
- HN.D Series
- Contact
- Contact Configuration = Pin
- Male
- Wire Range = 1.50² [15] mm [AWG]
Search Keywords: 411050502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1105050-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:15 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,250
$12.22
2,500
$6.24
3,750
$4.25
5,000 +
$4.16
Click for Quote
Log in
to unlock special pricing
Accessories