- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 4-1105050-1
4-1105050-1
TE Connectivity / AMP Brand
HN.D-C-STI.AG.1,5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HN.D-C-STI.AG.1,5
Product Highlights:
- HN.D Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 1.50² [15.5] mm [AWG]
Search Keywords: 411050501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1105050-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power,Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:15 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$4.77
2,500
$2.52
3,750
$1.73
5,000 +
$1.70
Click for Quote
Log in
to unlock special pricing
Accessories