- Home ›
- All Products›
- 41090
RING 12-10 10 .040TPCU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 12-10 10 .040TPCU
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 41090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Packaging Quantity:8000
-
Number of Holes:1
-
Sealable:No
-
Contact Base Material:Copper
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Packaging Method:Strip/Reel
-
Shape Description:Circular/Oval
-
Stud Size:#10
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Stranded
-
Contact Underplating Material:None
-
Terminal Plating Material:Tin
-
Stud Diameter:.19 in, 5 mm
-
Tongue Thickness:.04 in, 1.02 mm
-
Wire Size:12 – 10 AWG, 6529 – 10382 CMA, 3 – 6 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Barrel Inside Diameter:.12 in, 3.05 mm
-
Product Weight:1.371 g
-
Product Length:.67 in, 17.02 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40,000
$0.2718
80,000
$0.1388
120,000
$0.0945
160,000 +
$0.0926
Click for Quote
Log in
to unlock special pricing