- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-103759-0-POS
4-103759-0-POS
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Tray
Search Keywords: 41037590POS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-103759-0-POS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.0466
2,500
$0.0423
7,500
$0.0401
25,000
$0.0395
50,000
$0.0389
100,000
$0.0383
150,000
$0.0377
250,000 +
$0.0372
Click for Quote
Log in
to unlock special pricing