- Home ›
- All Products›
- 4-103740-0
4-103740-0
TE Connectivity / AMP Brand
80 MODII HDR DRRA B/A .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
80 MODII HDR DRRA B/A .100CL
Search Keywords: 41037400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-103740-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector Contact Load Condition:Fully Loaded
-
Number of Rows:2
-
PCB Mount Orientation:Right Angle
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Copper Alloy
-
Header Type:Breakaway
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:Without
-
Packaging Quantity:25
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Housing Material:Thermoplastic
-
Number of Positions:80
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Sealable:No
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Packaging Type:Tray
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector System:Board-to-Board
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Shape & Form:Square
-
Solder Process Feature:Board Standoff
-
Housing Temperature Rating:High
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material Finish:Matte
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,275
$48.71
2,550
$24.88
3,825
$16.94
5,100 +
$16.60
Click for Quote
Log in
to unlock special pricing