- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-103330-0
4-103330-0
TE Connectivity / AMP Brand
ASSY,HEDR,BRKAWAY,MOD II, DUBL ROW, .100X.100 C/L, RHT ANG, WITH .025 SQRE POSTS
Datasheet Accessories
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,HEDR,BRKAWAY,MOD II, DUBL ROW, .100X.100 C/L, RHT ANG, WITH .025 SQRE POSTS
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 80
- Mating Post Length = 5.84 mm
Search Keywords: 41033300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-103330-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.