Available Replacements
Non-RoHS Equivalent
4-103322-0 4-103322-0 TE Connectivity / AMP Brand
4-103322-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 30

View Product
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-103322-2

80 MODII HDR DRST B/A .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
80 MODII HDR DRST B/A .100CL
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 80
  • Mating Post Length = 8.08 mm
Search Keywords: 41033222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-103322-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 80
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-103322-2 discontinued?
Yes, 4-103322-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-103322-2?
The recommended replacement for 4-103322-2 is 9-146250-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 4-103322-2 RoHS compliant?
Yes, 4-103322-2 is RoHS compliant.
What is the lead time for 4-103322-2?
The standard lead time for 4-103322-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.49
150
$3.36
450
$3.22
1,200
$3.10
3,500 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!