Available Replacements
Equivalente ROHs
9-146256-0 9-146256-0 TE Connectivity / AMP Brand
9-146256-0

TE Connectivity / AMP Brand

In Stock: 871

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-103186-0

HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 C, VERTICAL,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 C, VERTICAL,
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 80
  • Mating Post Length = 5.84 mm
Search Keywords: 41031860
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-103186-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 80
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-103186-0 discontinued?
Yes, 4-103186-0 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-103186-0 RoHS compliant?
No, 4-103186-0 is not RoHS compliant.
What is the lead time for 4-103186-0?
The standard lead time for 4-103186-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 504
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$4.24
80
$4.16
200
$4.08
350
$3.99
1,000
$3.92
2,500
$3.83
5,000 +
$3.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!