Available Replacements
ROHs Eşdeğeri
9-146308-0 9-146308-0 TE Connectivity / AMP Brand
9-146308-0

TE Connectivity / AMP Brand

In Stock: 46,676

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-103149-0

HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 C, RIGHT ANGLE, WITH .025 SQ POSTS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 C, RIGHT ANGLE, WITH .025 SQ POSTS
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 80
  • Mating Post Length = 5.84 mm
Search Keywords: 41031490
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-103149-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 80
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-103149-0 discontinued?
Yes, 4-103149-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-103149-0 RoHS compliant?
No, 4-103149-0 is not RoHS compliant.
What is the lead time for 4-103149-0?
The standard lead time for 4-103149-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.89
45
$7.74
90
$7.60
200
$7.45
600
$7.31
1,000
$6.79
2,500 +
$6.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!