Available Replacements
ROHs Equivalent
9-102974-0 9-102974-0 TE Connectivity / AMP Brand
9-102974-0

TE Connectivity / AMP Brand

In Stock: 260

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-102974-0

HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 RIGHT ANGLE, W/ .025 SQ POSTS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 RIGHT ANGLE, W/ .025 SQ POSTS
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 40
  • Mating Post Length = 8.08 mm
Search Keywords: 41029740
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-102974-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-102974-0 discontinued?
Yes, 4-102974-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-102974-0 RoHS compliant?
No, 4-102974-0 is not RoHS compliant.
What is the lead time for 4-102974-0?
The standard lead time for 4-102974-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,307
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.70
150
$2.64
300
$2.59
550
$2.55
1,200
$2.49
2,500
$2.43
5,000 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!