Image is representational - see mfr. specs

03 MODII HDR SRST UNSHRD A/PIN

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
03 MODII HDR SRST UNSHRD A/PIN
Product Highlights:
  • Header
  • Header Type = Standard
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 8.13 mm
Search Keywords: 41028980
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-102898-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 7,335
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.631
250
$0.564
500
$0.556
1,000
$0.547
2,500
$0.529
5,000
$0.521
7,500
$0.513
10,000 +
$0.505
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!