- Home ›
- All Products›
- 4-100526-8
4-100526-8
TE Connectivity / AMP Brand
Z-PACK F.CODING KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK F.CODING KEY
Product Highlights:
- Coding Key
- Receptacle
- Connector Type = Type A, Type L, Type M
- Not CompactPCI
- Terminate To Printed Circuit Board
Search Keywords: 41005268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-100526-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Coding Key Number:1367
-
Packaging Quantity:500
-
Coding Key Color:Heather Violet
-
Packaging Method:Bag
-
Compatible With Backplane Connector Type:Type A , Type D , Type L , Type M
-
Compatible With Connector Style:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,000
$3.06
4,000
$1.62
6,000
$1.11
8,000 +
$1.09
Click for Quote
Log in
to unlock special pricing