- Home ›
- All Products›
- 4-100525-4
4-100525-4
TE Connectivity / AMP Brand
Z-PACK M.CODING KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK M.CODING KEY
Search Keywords: 41005254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-100525-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Coding Key Color:Copper Brown
-
Packaging Quantity:500
-
Coding Key Number:2368
-
Packaging Method:Bag
-
Compatible With Backplane Connector Type:Type A , Type D , Type L , Type M
-
Compatible With Connector Style:Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
625
$3.68
1,250
$1.95
1,875
$1.37
2,500 +
$1.34
Click for Quote
Log in
to unlock special pricing