- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 40955
RING 20-16 AWG .0295 X .390 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 20-16 AWG .0295 X .390 TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 40955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:40955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140,000
Ships today, if you order in
Minimum Order Quantity:
2500
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
2,500
$0.0743
5,000
$0.0726
7,500
$0.0725
10,000
$0.0721
30,000
$0.0621
50,000
$0.0560
100,000
$0.0491
150,000 +
$0.0489
Click for Quote
Log in
to unlock special pricing