- Home ›
- All Products›
- 40816
RING TERMINAL 20-16 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TERMINAL 20-16 AWG TPBR
Search Keywords: 40816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:40816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Packaging Quantity:20000
-
Shape Description:Circular/Oval
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Sealable:No
-
Wire Insulation Support:Without
-
Packaging Method:Strip/Reel
-
Number of Holes:1
-
Contact Underplating Material:None
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Stud Diameter:.096 in, 2.44 mm
-
Barrel Inside Diameter:.065 in, 1.65 mm
-
Tongue Thickness:.02 in, .51 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:20 – 16 AWG, 1021 – 2582 CMA, .5 – 1.4 mm²
-
Stud Size:#2 , M2
-
Product Length:.34 in, 8.64 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
15,000
$0.0715
30,000
$0.0440
45,000
$0.0348
60,000 +
$0.0341
Click for Quote
Log in
to unlock special pricing