- Home ›
- All Products›
- 40812
RING 164(4.17MM)TERMINAL 20-16 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 164(4.17MM)TERMINAL 20-16 AWG TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 40812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:40812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Base Material:Brass
-
Wire Insulation Support:Without
-
Packaging Method:Strip/Reel
-
Sealable:No
-
Packaging Quantity:20000
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Shape Description:Circular/Oval
-
Contact Underplating Material:None
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Stranded
-
Wire Size:20 – 16 AWG, 1021 – 2582 CMA, .5 – 1.4 mm²
-
Tongue Thickness:.02 in, .51 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Stud Size:#8 , M4
-
Stud Diameter:.171 in, 4.34 mm
-
Barrel Inside Diameter:.07 in, 1.77 mm
-
Product Length:.4 in, 10.16 mm
-
Product Weight:.255 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
15,000
$0.0788
30,000
$0.0485
45,000
$0.0384
60,000 +
$0.0376
Click for Quote
Log in
to unlock special pricing