- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 40811
The 40811 is a non-insulation support, open barrel ring tongue terminal with serrations for a #6 stud, designed for 20-16 AWG ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 40811 is a non-insulation support, open barrel ring tongue terminal with serrations for a #6 stud, designed for 20-16 AWG wire.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 40811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:40811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Ships today, if you order in
Minimum Order Quantity:
5000
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0475
7,500
$0.0465
20,000
$0.0458
40,000
$0.0452
60,000
$0.0451
100,000
$0.0396
160,000
$0.0395
260,000 +
$0.0394
Click for Quote
Log in
to unlock special pricing