Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

40749

RING 164(4.17 MM) TERMINAL 20-16 AWG BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RING 164(4.17 MM) TERMINAL 20-16 AWG BR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 40749
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 40749
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 40749 RoHS compliant?
Yes, 40749 is RoHS compliant.
What is the lead time for 40749?
The standard lead time for 40749 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60000
23 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
60,000
$0.1215
120,000
$0.0641
180,000
$0.0441
240,000 +
$0.0432
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!